Bourns, SRR6028, 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£1.84

(exc. VAT)

£2.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245£0.368£1.84
250 - 495£0.222£1.11
500 - 995£0.22£1.10
1000 - 2495£0.216£1.08
2500 +£0.214£1.07

*price indicative

RS Stock No.:
727-2085
Mfr. Part No.:
SRR6028-680Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68μH

Product Type

Surface Mount Inductor

Maximum DC Current

800mA

Package/Case

6028

Length

6.8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Series

SRR6028

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Depth

6.8mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

2.8mm

Maximum Self Resonant Frequency

10.5MHz

Minimum Quality Factor

11

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

SRR6028 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR6028 Series SMD Shielded Power Inductors with a low profile of only 3mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy