Bourns, SRR6028, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:11
- RS Stock No.:
- 727-2079
- Mfr. Part No.:
- SRR6028-100Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.52
(exc. VAT)
£3.025
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | £0.504 | £2.52 |
| 250 - 495 | £0.30 | £1.50 |
| 500 - 995 | £0.266 | £1.33 |
| 1000 - 2495 | £0.252 | £1.26 |
| 2500 + | £0.246 | £1.23 |
*price indicative
- RS Stock No.:
- 727-2079
- Mfr. Part No.:
- SRR6028-100Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2A | |
| Package/Case | 6028 | |
| Packaging | Reel | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 65mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR6028 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Depth | 6.8mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 11 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2A | ||
Package/Case 6028 | ||
Packaging Reel | ||
Length 6.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 65mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRR6028 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Depth 6.8mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2.8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 11 | ||
Moulded Yes | ||
SRR6028 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR6028 Series SMD Shielded Power Inductors with a low profile of only 3mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Related links
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:11
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 370 mA Idc Q:11
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.15 A Idc Q:10
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.19 A Idc Q:11.26
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:8.8
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc Q:10
