Bourns, SRR5028, 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
- RS Stock No.:
- 727-2053
- Mfr. Part No.:
- SRR5028-150Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.48 | £2.40 |
| 50 - 95 | £0.468 | £2.34 |
| 100 - 245 | £0.456 | £2.28 |
| 250 - 495 | £0.444 | £2.22 |
| 500 + | £0.43 | £2.15 |
*price indicative
- RS Stock No.:
- 727-2053
- Mfr. Part No.:
- SRR5028-150Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.37A | |
| Package/Case | 5028 | |
| Length | 5.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRR5028 | |
| Core Material | Ferrite | |
| Height | 2.8mm | |
| Depth | 5.8mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 22MHz | |
| Minimum Quality Factor | 9 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.37A | ||
Package/Case 5028 | ||
Length 5.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series SRR5028 | ||
Core Material Ferrite | ||
Height 2.8mm | ||
Depth 5.8mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 22MHz | ||
Minimum Quality Factor 9 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SRR5028 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR5028 Series SMD Shielded Power Inductors with a low profile of only 3mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Related links
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±30 % 860 mA Idc Q:8
- Bourns 5028 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc Q:11
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 2.8 A Idc Q:24
- Bourns 15 μH ±30 % 3.4 A Idc Q:44
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.6 A Idc Q:8.6
