Bourns, SRP1270, 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 2.2 μH ±20% Wire-Wound 40A Idc
- RS Stock No.:
- 727-1975
- Mfr. Part No.:
- SRP1270-2R2M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-1975
- Mfr. Part No.:
- SRP1270-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 40A | |
| Package/Case | 1270 | |
| Length | 12.9mm | |
| Depth | 12.9mm | |
| Height | 6.5mm | |
| Dimensions | 12.9 x 12.9 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4.2mΩ | |
| Series | SRP1270 | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 25MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 40A | ||
Package/Case 1270 | ||
Length 12.9mm | ||
Depth 12.9mm | ||
Height 6.5mm | ||
Dimensions 12.9 x 12.9 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 4.2mΩ | ||
Series SRP1270 | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 25MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
