Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
- RS Stock No.:
- 727-1631P
- Mfr. Part No.:
- SDR0604-470KL
- Brand:
- Bourns
Subtotal 5 units (supplied on a continuous strip)*
£1.62
(exc. VAT)
£1.945
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.324 |
*price indicative
- RS Stock No.:
- 727-1631P
- Mfr. Part No.:
- SDR0604-470KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 0604 | |
| Packaging | Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 370mΩ | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0604 | |
| Core Material | Ferrite DR | |
| Diameter | 5.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 5.8mm | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Minimum Quality Factor | 22 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 0604 | ||
Packaging Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 370mΩ | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0604 | ||
Core Material Ferrite DR | ||
Diameter 5.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 5.8mm | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Quality Factor 22 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SDR0604 Series Wire Wound Chokes
Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
