Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 460 mA Idc Q:20

Subtotal (1 pack of 5 units)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.292£1.46

*price indicative

Packaging Options:
RS Stock No.:
727-1600
Mfr. Part No.:
SDR0403-680KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

460mA

Package/Case

0403

Length

4.5mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.12Ω

Maximum Operating Temperature

125°C

Series

SDR0403

Inductance Tolerance

±10 %

Depth

4mm

Termination Style

Surface Mount

Height

3.2mm

Diameter

4.5mm

Core Material

Ferrite DR

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

11MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wirewound

SDR0403 Series Wire Wound Chokes


Available in E12 series

Low profile of only 3.2mm

Low inductance values

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy