Bourns, SDR0302, 0302 Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 1.2A Idc Q:18
- RS Stock No.:
- 727-1577
- Mfr. Part No.:
- SDR0302-6R8ML
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | £0.288 | £1.44 |
| 250 - 495 | £0.198 | £0.99 |
| 500 - 995 | £0.168 | £0.84 |
| 1000 - 2495 | £0.15 | £0.75 |
| 2500 + | £0.146 | £0.73 |
*price indicative
- RS Stock No.:
- 727-1577
- Mfr. Part No.:
- SDR0302-6R8ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 0302 | |
| Length | 3mm | |
| Depth | 2.8mm | |
| Height | 2.5mm | |
| Dimensions | 3 x 2.8 x 2.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 180mΩ | |
| Series | SDR0302 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 18 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8 μH | ||
Maximum DC Current 1.2A | ||
Package/Case 0302 | ||
Length 3mm | ||
Depth 2.8mm | ||
Height 2.5mm | ||
Dimensions 3 x 2.8 x 2.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 180mΩ | ||
Series SDR0302 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 18 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
