Bourns, SRU1038, 1038 Shielded Wire-wound SMD Inductor with a Ferrite Core, 5 μH ±30% Wire-Wound 4.8A Idc Q:12

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-5869
Mfr. Part No.:
SRU1038-5R0Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

5 μH

Maximum DC Current

4.8A

Package/Case

1038

Length

10mm

Depth

10mm

Height

3.8mm

Dimensions

10 x 10 x 3.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

14.5mΩ

Series

SRU1038

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

12