Bourns, SRU1048, 1048 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 6.2A Idc Q:14

Bulk discount available

Subtotal (1 unit)*

£0.79

(exc. VAT)

£0.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£0.79
10 - 24£0.68
25 - 49£0.61
50 - 99£0.54
100 +£0.49

*price indicative

RS Stock No.:
725-5862
Mfr. Part No.:
SRU1048-3R0Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3 μH

Maximum DC Current

6.2A

Package/Case

1048

Length

10mm

Depth

10mm

Height

4.8mm

Dimensions

10 x 10 x 4.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

7.2mΩ

Series

SRU1048

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

14

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Related links