Murata, LQH, 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 760 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.83
25 - 49£1.56
50 - 99£1.37
100 - 249£1.17
250 +£1.10

*price indicative

Packaging Options:
RS Stock No.:
725-5386
Mfr. Part No.:
LQH66SN470M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

760mA

Package/Case

2525

Packaging

Embossed Tape

Length

6.3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

238mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

80°C

Series

LQH

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

6.3mm

Termination Style

Solder

Height

4.7mm

Maximum Self Resonant Frequency

10MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes


LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.

Low direct current resistance, large current capacity and large inductance

High density mounting

For DC-DC converters and DC power supply circuits

SMT 2525 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy