Murata, LQH66S, 2225 (5664M) Wire-wound SMD Inductor 6.8 μH ±20% Wire-Wound 1.8A Idc
- RS Stock No.:
- 725-5383
- Mfr. Part No.:
- LQH66SN6R8M03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 725-5383
- Mfr. Part No.:
- LQH66SN6R8M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 2225 (5664M) | |
| Dimensions | 6.3 x 4.7 x 6.3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 29mΩ | |
| Series | LQH66S | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 6.8 μH | ||
Maximum DC Current 1.8A | ||
Package/Case 2225 (5664M) | ||
Dimensions 6.3 x 4.7 x 6.3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 29mΩ | ||
Series LQH66S | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
