Murata, LQH66SN_03 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH 350 mA Idc
- RS Stock No.:
- 725-5367
- Mfr. Part No.:
- LQH66SN221M03L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-5367
- Mfr. Part No.:
- LQH66SN221M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 350mA | |
| Length | 6.3mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.106Ω | |
| Series | LQH66SN_03 | |
| Maximum Operating Temperature | 80°C | |
| Depth | 6.3mm | |
| Height | 4.7mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 350mA | ||
Length 6.3mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.106Ω | ||
Series LQH66SN_03 | ||
Maximum Operating Temperature 80°C | ||
Depth 6.3mm | ||
Height 4.7mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes
LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.
Low direct current resistance, large current capacity and large inductance
High density mounting
For DC-DC converters and DC power supply circuits
