Murata, LQH55D, 2220 (5650M) Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 3.2A Idc
- RS Stock No.:
- 725-5294
- Mfr. Part No.:
- LQH55DN2R2M03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 725-5294
- Mfr. Part No.:
- LQH55DN2R2M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 3.2A | |
| Package/Case | 2220 (5650M) | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 4.7mm | |
| Dimensions | 5.7 x 5 x 4.7mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 29mΩ | |
| Series | LQH55D | |
| Maximum Self Resonant Frequency | 80MHz | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 3.2A | ||
Package/Case 2220 (5650M) | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 4.7mm | ||
Dimensions 5.7 x 5 x 4.7mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 29mΩ | ||
Series LQH55D | ||
Maximum Self Resonant Frequency 80MHz | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
