Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 60 mA Idc

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£69.00

(exc. VAT)

£83.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 990£0.138
1000 - 1990£0.119
2000 - 4990£0.092
5000 +£0.075

*price indicative

Packaging Options:
RS Stock No.:
725-5074P
Mfr. Part No.:
LQH32CN471K23L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

60mA

Package/Case

1210

Length

3.2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

24.7Ω

Inductance Tolerance

±10 %

Series

LQH

Maximum Operating Temperature

85°C

Height

2mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Depth

2.5mm

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1210 LQH32CN Series Wire Wound Inductor


Coil inductors with ferrite core.

High quality and low DC resistance.

Low voltage drop and high temperature stability.

Applications: Filtration inductor for switch mode power supplies.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy