Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 1 A Idc

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£52.00

(exc. VAT)

£62.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 990£0.104
1000 - 1990£0.09
2000 - 4990£0.068
5000 +£0.057

*price indicative

Packaging Options:
RS Stock No.:
725-5030P
Mfr. Part No.:
LQH32CN1R0M33L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

1A

Package/Case

1210

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

78mΩ

Series

LQH

Maximum Operating Temperature

85°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

2.5mm

Height

2mm

Termination Style

Solder

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1210 LQH32CN Series Wire Wound Inductor


Coil inductors with ferrite core.

High quality and low DC resistance.

Low voltage drop and high temperature stability.

Applications: Filtration inductor for switch mode power supplies.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy