Murata, LQG18H, 0603 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 500 mA Idc Q:12
- RS Stock No.:
- 725-4945
- Mfr. Part No.:
- LQG18HN2N2S00D
- Brand:
- Murata
Subtotal (1 pack of 10 units)*
£0.22
(exc. VAT)
£0.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.022 | £0.22 |
*price indicative
- RS Stock No.:
- 725-4945
- Mfr. Part No.:
- LQG18HN2N2S00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | LQG18H | |
| Inductance Tolerance | ±0.3 nH | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 12 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2nH | ||
Maximum DC Current 500mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Series LQG18H | ||
Inductance Tolerance ±0.3 nH | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 12 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0603 LQG18HN Series High Frequency Chip Inductors
SMD inductors with monolithic structure, suitable for high frequency circuits.
High quality and stability at high frequency.
External electrodes with nickel barrier, offering great resistance to high soldering temperatures.
Applications: mobile telephony, Bluetooth communications, W-LAN networks, etc.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 500 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 3.3 nH ±0.3 nH 500 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 4.7 nH ±0.3 nH 450 mA Idc Q:12
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 2.2 nH ±0.3 nH 1.5 A Idc Q:14
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 400 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 12 nH ±5 % 400 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 300 mA Idc Q:12
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 nH ±0.3 nH 700 mA Idc Q:16
