Murata, LQG18H, 0603 Unshielded Wirewound Surface Mount Inductor 12 nH ±5 % 400 mA Idc Q:12

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£0.66

(exc. VAT)

£0.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,170 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490£0.066£0.66
500 - 990£0.036£0.36
1000 - 1990£0.034£0.34
2000 - 4990£0.032£0.32
5000 +£0.03£0.30

*price indicative

Packaging Options:
RS Stock No.:
725-4939
Mfr. Part No.:
LQG18HN12NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

12nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

350mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Series

LQG18H

Maximum Operating Temperature

85°C

Standards/Approvals

No

Termination Style

Solder

Height

0.8mm

Depth

0.8mm

Maximum Self Resonant Frequency

3GHz

Inductor Construction

Wirewound

Minimum Quality Factor

12

Moulded

Yes

COO (Country of Origin):
JP

Murata 0603 LQG18HN Series High Frequency Chip Inductors


SMD inductors with monolithic structure, suitable for high frequency circuits.

High quality and stability at high frequency.

External electrodes with nickel barrier, offering great resistance to high soldering temperatures.

Applications: mobile telephony, Bluetooth communications, W-LAN networks, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy