Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 350mA Idc Q:12
- RS Stock No.:
- 725-4932
- Mfr. Part No.:
- LQG18HN15NJ00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 725-4932
- Mfr. Part No.:
- LQG18HN15NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15 nH | |
| Maximum DC Current | 350mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 400mΩ | |
| Series | LQG18H | |
| Maximum Self Resonant Frequency | 2.8GHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15 nH | ||
Maximum DC Current 350mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 400mΩ | ||
Series LQG18H | ||
Maximum Self Resonant Frequency 2.8GHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- JP
Related links
- Murata 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Multilayer 350mA Idc Q:12
- Murata 0603 (1608M) Wire-wound SMD Inductor 27 nH ±5% Wire-Wound 300mA Idc Q:12
- Panasonic 0603 (1608M) Wire-wound SMD Inductor 82 nH ±2% Wire-Wound 250mA Idc Q:12
- Murata 0603 (1608M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 700mA Idc Q:42
- RS PRO 12 nH ±5% Wire-Wound 700mA Idc Q:35
- RS PRO 27 nH ±5% Wire-Wound 600mA Idc Q:40
- TE Connectivity 0603 (1608M) Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 600mA Idc Q:40
- RS PRO 180 nH ±5% 250mA Idc Q:25
