Murata, LQG15H, 0402 (1005M) Wire-wound SMD Inductor 3.3 nH ±0.3nH Wire-Wound 300mA Idc Q:8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-4857
Mfr. Part No.:
LQG15HN3N3S02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.3 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

190mΩ

Series

LQG15H

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

8

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy