Murata, LQG15HN, 0402 Unshielded Surface Mount Inductor 22 nH Multilayer ±5 % 300 mA Idc Q:8
- RS Stock No.:
- 725-4841
- Mfr. Part No.:
- LQG15HN22NJ02D
- Brand:
- Murata
Subtotal (1 pack of 10 units)*
£0.10
(exc. VAT)
£0.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.01 | £0.10 |
*price indicative
- RS Stock No.:
- 725-4841
- Mfr. Part No.:
- LQG15HN22NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 580mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQG15HN | |
| Standards/Approvals | No | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 1.8GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 22nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 580mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQG15HN | ||
Standards/Approvals No | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 1.8GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure
Related links
- Murata 0402 Unshielded Surface Mount Inductor 22 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 2.7 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 7.5 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 6.8 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 8.2 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Multilayer Surface Mount Inductor 3.9 nH Multilayer ±0.3 nH 300 mA Idc Q:8
