Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±0.5 nH 800 mA Idc Q:38

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,670 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 990£0.05
1000 - 1990£0.044
2000 - 4990£0.042
5000 +£0.039

*price indicative

Packaging Options:
RS Stock No.:
724-3027P
Mfr. Part No.:
LQW18AN8N2D10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

8.2nH

Maximum DC Current

800mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

58mΩ

Inductance Tolerance

±0.5 nH

Maximum Operating Temperature

125°C

Series

LQW

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

0.8mm

Height

0.8mm

Maximum Self Resonant Frequency

7GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

38

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy