Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±2 % 250 mA Idc Q:34

Subtotal (1 pack of 10 units)*

£0.27

(exc. VAT)

£0.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,560 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.027£0.27

*price indicative

Packaging Options:
RS Stock No.:
724-3021
Mfr. Part No.:
LQW18AN82NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

82nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

250mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

600mΩ

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Standards/Approvals

RoHS

Height

0.8mm

Depth

0.8mm

Core Material

Ferrite

Termination Style

Solder

Maximum Self Resonant Frequency

2GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

34

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links