Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor 270 nH ±2% Wire-Wound 110mA Idc Q:30
- RS Stock No.:
- 724-2885
- Mfr. Part No.:
- LQW18ANR27G00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 724-2885
- Mfr. Part No.:
- LQW18ANR27G00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 270 nH | |
| Maximum DC Current | 110mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±2% | |
| Maximum DC Resistance | 3.4Ω | |
| Series | LQW18A | |
| Maximum Self Resonant Frequency | 960MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 270 nH | ||
Maximum DC Current 110mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±2% | ||
Maximum DC Resistance 3.4Ω | ||
Series LQW18A | ||
Maximum Self Resonant Frequency 960MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP

