Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±5 % 120 mA Idc Q:25

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£3.15

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 490£0.063
500 - 990£0.057
1000 - 2490£0.05
2500 +£0.045

*price indicative

Packaging Options:
RS Stock No.:
724-2876P
Mfr. Part No.:
LQW18ANR22J00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

220nH

Maximum DC Current

120mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

2.5Ω

Pin Count

2

Series

LQW

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Termination Style

Solder

Core Material

Ferrite

Height

0.8mm

Depth

0.8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

1.2GHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

Moulded

Yes

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy