Murata, LQW, 0603 Wirewound Surface Mount Inductor 150 nH ±2 % 160 mA Idc Q:32
- RS Stock No.:
- 724-2866
- Mfr. Part No.:
- LQW18ANR15G00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 160 unit(s) ready to ship
- Plus 600 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.10 | £1.00 |
| 100 - 190 | £0.066 | £0.66 |
| 200 - 490 | £0.062 | £0.62 |
| 500 - 990 | £0.057 | £0.57 |
| 1000 + | £0.053 | £0.53 |
*price indicative
- RS Stock No.:
- 724-2866
- Mfr. Part No.:
- LQW18ANR15G00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 150nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 160mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.5Ω | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 1.4GHz | |
| Minimum Quality Factor | 32 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 150nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 160mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.5Ω | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 1.4GHz | ||
Minimum Quality Factor 32 | ||
Inductor Construction Wirewound | ||

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
