Murata, LQM21N, 0805 (2012M) Multilayer Surface Mount Inductor 220 nH ±10% Multilayer 250mA Idc Q:20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-2756
Mfr. Part No.:
LQM21NNR22K10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

220 nH

Maximum DC Current

250mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.5mm

Tolerance

±10%

Maximum DC Resistance

380mΩ

Series

LQM21N

Maximum Self Resonant Frequency

220MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy