Murata, LQM18N, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 120 mA Idc
- RS Stock No.:
- 724-2706
- Mfr. Part No.:
- LQM18FN2R2M00D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£2.45
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,100 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.098 | £2.45 |
| 50 - 475 | £0.083 | £2.08 |
| 500 - 975 | £0.074 | £1.85 |
| 1000 - 2475 | £0.063 | £1.58 |
| 2500 + | £0.059 | £1.48 |
*price indicative
- RS Stock No.:
- 724-2706
- Mfr. Part No.:
- LQM18FN2R2M00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 120mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | 180 mm Dia Paper Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 400mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | LQM18N | |
| Inductance Tolerance | ±20 % | |
| Depth | 0.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 120mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging 180 mm Dia Paper Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 400mΩ | ||
Maximum Operating Temperature 125°C | ||
Series LQM18N | ||
Inductance Tolerance ±20 % | ||
Depth 0.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0603 LQQ18N Series High Frequency Chip Inductors
Monolithic inductors with ferrite core with a shielding screen which protects them from interference from peripheral components.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.
Related links
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 50 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 150 mA Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 nH ±20% Multilayer 50mA Idc Q:10
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±20% Multilayer 50mA Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 560 nH ±10% Multilayer 35mA Idc Q:15
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 nH ±10% Multilayer 50mA Idc Q:15
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 82 nH ±20% Wire-Wound 50mA Idc Q:10
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 100 nH ±10% Wire-Wound 50mA Idc Q:15
