Murata, DLW31S, 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- RS Stock No.:
- 724-1680
- Distrelec Article No.:
- 303-73-187
- Mfr. Part No.:
- DLW31SN222SQ2L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 231 unit(s) ready to ship
- Plus 2,050 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £0.75 |
| 50 - 99 | £0.70 |
| 100 - 199 | £0.61 |
| 200 - 499 | £0.51 |
| 500 + | £0.46 |
*price indicative
- RS Stock No.:
- 724-1680
- Distrelec Article No.:
- 303-73-187
- Mfr. Part No.:
- DLW31SN222SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 200mA | |
| Package/Case | 1206 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.2Ω | |
| Series | DLW31S | |
| Inductance Tolerance | ±25 % | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 1.9mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 200mA | ||
Package/Case 1206 | ||
Packaging 180 mm Dia Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.2Ω | ||
Series DLW31S | ||
Inductance Tolerance ±25 % | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 1.9mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 1206 DLW31S Series SMD Common Mode Chokes
DLP31S series common mode choke coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils
Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Related links
- Murata 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 80 mA Idc
- Murata 1206 Surface Mount Common Mode Choke ±25 % 370 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc
- Bourns 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, 12.5 μH Ferrite Core 6 A Idc
- Bourns 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, 9 μH Ferrite Core 8 A Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 to 50 % 700 mA Idc
- Bourns 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
