Murata Power Solutions, 3500 Shielded Surface Mount Inductor 4.7 μH 3.6 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.91

(exc. VAT)

£1.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.91
25 - 49£0.88
50 - 99£0.84
100 - 249£0.78
250 +£0.72

*price indicative

RS Stock No.:
715-7431
Mfr. Part No.:
36472C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

4.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

3.6A

Length

6.8mm

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

41mΩ

Series

3500

Maximum Operating Temperature

125°C

Height

4.2mm

Depth

7.6mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

3500 Series Flat Coil Wire Wound Chokes


3500 Series flat coil SM Power Inductors with a small footprint

Ideal for high power designs demanding reliability in high temperature environments

Provides filtering or energy storage

UK 94V-0 packaging materials

Applications: portable devices, computers and telecom equipment

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy