Murata Power Solutions, 5000 Surface Mount Common Mode Choke 470 μH -30 to 50 % 700 mA Idc
- RS Stock No.:
- 715-7083
- Mfr. Part No.:
- 50474C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.39
(exc. VAT)
£1.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 09 June 2026
- Plus 182 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.39 |
| 25 - 49 | £1.36 |
| 50 - 99 | £1.32 |
| 100 - 249 | £1.28 |
| 250 + | £1.24 |
*price indicative
- RS Stock No.:
- 715-7083
- Mfr. Part No.:
- 50474C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 470μH | |
| Maximum DC Current | 700mA | |
| Length | 7mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 4 | |
| Series | 5000 | |
| Inductance Tolerance | -30 to 50 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.6mm | |
| Depth | 5.9mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 470μH | ||
Maximum DC Current 700mA | ||
Length 7mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 4 | ||
Series 5000 | ||
Inductance Tolerance -30 to 50 % | ||
Maximum Operating Temperature 85°C | ||
Height 3.6mm | ||
Depth 5.9mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Murata 5000 Series SMD Common Mode Chokes
Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications
Murata SMD Common Mode Chokes
Related links
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 470 μH -30 to 50 % 700 mA Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 to 50 % 700 mA Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 4.7 mH -30 to 50 % 400 mA Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 2.2 mH -30 to 50 % 500 mA Idc
- TDK 1 mH -30 to 50 % 700 mA Idc
- Wurth Elektronik 22 μH Dual -30 to 50 % 700 mA Idc
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Murata 1206 Surface Mount Common Mode Choke ±25 % 370 mA Idc
