TDK, SIMID, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 500 mA Idc Q:12
- RS Stock No.:
- 706-2866
- Distrelec Article No.:
- 304-43-431
- Mfr. Part No.:
- B82422H1103K000
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,490 unit(s) ready to ship
- Plus 10,160 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.247 | £2.47 |
| 100 - 490 | £0.187 | £1.87 |
| 500 - 990 | £0.164 | £1.64 |
| 1000 - 2490 | £0.16 | £1.60 |
| 2500 + | £0.156 | £1.56 |
*price indicative
- RS Stock No.:
- 706-2866
- Distrelec Article No.:
- 304-43-431
- Mfr. Part No.:
- B82422H1103K000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 460mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Maximum Operating Temperature | 150°C | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2.2mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 460mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Maximum Operating Temperature 150°C | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2.2mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- HU
Epcos 1210 B82422H SIMID Series Wire Wound Inductors
From Epcos, the SIMID Series Wire Wound Inductors features is capable of handling very high currents. With a flame retardant encapsulation, the SIMID series of wire wound inductors have a high temperature range, and are well suited to DC/DC converters and switch mode power supplies.
Features and Benefits:
• Laser welded winding
• Ferrite drum core
• Suitable for reflow soldering acc. JEDEC J STD 020C
• Qualified to AEC-Q200
Related links
- EPCOS 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 500 mA Idc Q:12
- EPCOS 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 330 mA Idc Q:12
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 180 mA Idc Q:15
- EPCOS 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 1.27 A Idc Q:10
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3 A Idc Q:12
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.27 μH ±10% Wire-Wound 235mA Idc Q:20
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±10% Wire-Wound 600mA Idc Q:30
