Bourns, SRR1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 6A Idc Q:24
- RS Stock No.:
- 693-4631
- Mfr. Part No.:
- SRR1280-100M
- Brand:
- Bourns
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.21
(exc. VAT)
£5.05
(inc. VAT)
- RS Stock No.:
- 693-4631
- Mfr. Part No.:
- SRR1280-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 6A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Dimensions | 12.5 x 12.5 x 7.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 19.5mΩ | |
| Series | SRR1280 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 24 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 6A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Dimensions 12.5 x 12.5 x 7.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 19.5mΩ | ||
Series SRR1280 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 24 | ||
SRR1280 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies

