Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±15 % 2.8 A Idc Q:23

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,204 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.68
25 - 49£0.55
50 - 99£0.49
100 - 249£0.44
250 +£0.42

*price indicative

Packaging Options:
RS Stock No.:
693-4561
Distrelec Article No.:
301-95-000
Mfr. Part No.:
SRR1208-330YL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

2.8A

Package/Case

1208

Packaging

Reel

Length

12.7mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

62mΩ

Inductance Tolerance

±15 %

Maximum Operating Temperature

125°C

Series

SRR1208

Standards/Approvals

RoHS

Core Material

Ferrite

Height

8.5mm

Termination Style

Solder

Depth

12.7mm

Maximum Self Resonant Frequency

6.5MHz

Inductor Construction

Wirewound

Minimum Quality Factor

23

Moulded

Yes

SRR1208 Series Magnetically Shielded Wire Wound Inductors


Low profile shielded construction

High current rating.

Ideal for high frequencies.

Applications: dc / dc converters, EMI filters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy