Bourns, SRR1208 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.5A Idc Q:23
- RS Stock No.:
- 693-4555
- Mfr. Part No.:
- SRR1208-220ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 693-4555
- Mfr. Part No.:
- SRR1208-220ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 3.5A | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 8.5mm | |
| Dimensions | 12.7 x 12.7 x 8.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 43mΩ | |
| Series | SRR1208 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 3.5A | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 8.5mm | ||
Dimensions 12.7 x 12.7 x 8.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 43mΩ | ||
Series SRR1208 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 23 | ||
The Bourns power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the ferrite DR & RI material.
Available in E6 series
Unit height of 8.5 mm
RoHS compliant
