Bourns, CM45, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±10% Wire-Wound 380mA Idc Q:50
- RS Stock No.:
- 692-7784
- Mfr. Part No.:
- CM453232-2R2KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 692-7784
- Mfr. Part No.:
- CM453232-2R2KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 380mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 700mΩ | |
| Series | CM45 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 55MHz | |
| Maximum Operating Temperature | +100°C | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 380mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 700mΩ | ||
Series CM45 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 55MHz | ||
Maximum Operating Temperature +100°C | ||
Minimum Quality Factor 50 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
