Bourns, CM322522, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 180 mA Idc Q:30
- RS Stock No.:
- 692-7730
- Distrelec Article No.:
- 304-35-310
- Mfr. Part No.:
- CM322522-3R3KL
- Brand:
- Bourns
Subtotal (1 pack of 10 units)*
£1.05
(exc. VAT)
£1.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.105 | £1.05 |
*price indicative
- RS Stock No.:
- 692-7730
- Distrelec Article No.:
- 304-35-310
- Mfr. Part No.:
- CM322522-3R3KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 180mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.2Ω | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 100°C | |
| Series | CM322522 | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.2mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 180mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.2Ω | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 100°C | ||
Series CM322522 | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Height 2.2mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP
Bourns 1210 CM32 Series Wire Wound Inductors
General use wire wound and resin molded chip inductor
Recommended for AV equipment, wireless communications and general electronic equipment
Related links
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 180 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 230 mA Idc Q:30
- Bourns 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 75 mA Idc Q:30
- Bourns 322522 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 165 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±5 % 180 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 220 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:30
