Bourns, CM322522, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±10% Wire-Wound 190mA Idc Q:30
- RS Stock No.:
- 692-7728
- Mfr. Part No.:
- CM322522-2R2KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 692-7728
- Mfr. Part No.:
- CM322522-2R2KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 190mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 950mΩ | |
| Series | CM322522 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 80MHz | |
| Minimum Quality Factor | 30 | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 190mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 950mΩ | ||
Series CM322522 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 80MHz | ||
Minimum Quality Factor 30 | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
