Bourns, SRU5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 2.2A Idc Q:9

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
692-4886
Mfr. Part No.:
SRU5028-4R7Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

2.2A

Length

5.2mm

Depth

5.2mm

Height

2.8mm

Dimensions

5.2 x 5.2 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

32mΩ

Series

SRU5028

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

9

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy