Bourns, SRU8043 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound Q:12

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
691-7070
Mfr. Part No.:
SRU8043-6R8Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Length

8mm

Depth

8mm

Height

4.3mm

Dimensions

8 x 8 x 4.3mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

22.4mΩ

Series

SRU8043

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Minimum Quality Factor

12

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy