Bourns, SRU6043, 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.2 A Idc Q:20
- RS Stock No.:
- 691-7068
- Distrelec Article No.:
- 301-44-157
- Mfr. Part No.:
- SRU8043-680Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.59
(exc. VAT)
£0.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £0.59 |
| 20 - 39 | £0.55 |
| 40 - 79 | £0.50 |
| 80 - 159 | £0.44 |
| 160 + | £0.38 |
*price indicative
- RS Stock No.:
- 691-7068
- Distrelec Article No.:
- 301-44-157
- Mfr. Part No.:
- SRU8043-680Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 8043 | |
| Length | 8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 192mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU6043 | |
| Standards/Approvals | RoHS | |
| Height | 4.3mm | |
| Termination Style | Solder | |
| Depth | 8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 8043 | ||
Length 8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 192mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRU6043 | ||
Standards/Approvals RoHS | ||
Height 4.3mm | ||
Termination Style Solder | ||
Depth 8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
SRU6043 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.2 A Idc Q:20
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc Q:50
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11
- Bourns 1048 Shielded Power Inductor with a Ferrite Core, 68 μH ±30 % 1.4 A Idc Q:24
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 3.5 A Idc Q:27
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 1.7 A Idc Q:21
- Bourns 8.2 μH 20 % 7.5 A Idc Q:20
