Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
619-7239
Mfr. Part No.:
DLP0NSN900HL2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum DC Current

100mA

Package/Case

03025 (0806M)

Length

0.85mm

Depth

0.65mm

Height

0.45mm

Dimensions

0.85 x 0.65 x 0.45mm

Tolerance

±20%

Maximum DC Resistance

Series

DLP0NS

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy