TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20/±30 % 1 A Idc

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£0.35
50 - 95£0.302
100 - 245£0.28
250 +£0.256

*price indicative

Packaging Options:
RS Stock No.:
614-2863P
Mfr. Part No.:
VLCF5020T-220MR75-1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1A

Package/Case

5020

Packaging

Tape & Reel

Length

5.3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

496mΩ

Series

VLCF

Inductance Tolerance

±20/±30 %

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Height

2mm

Depth

5mm

Moulded

Yes

Inductor Construction

Wirewound

VLCF5020 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.

Features and Benefits:


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

Applications:


Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.

TDK Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy