TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£8.30

(exc. VAT)

£9.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 585 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£0.332
50 - 95£0.288
100 - 245£0.266
250 +£0.244

*price indicative

Packaging Options:
RS Stock No.:
614-2813P
Mfr. Part No.:
VLCF5020T-100M1R1-1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.5A

Package/Case

5020

Packaging

Tape & Reel

Length

5.3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

237mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20/±30 %

Series

VLCF

Maximum Operating Temperature

105°C

Termination Style

Surface Mount

Depth

5mm

Height

2mm

Core Material

Ferrite

Standards/Approvals

RoHS Directive

Inductor Construction

Wirewound

Moulded

Yes

VLCF5020 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.

Features and Benefits:


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

Applications:


Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.

TDK Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy