TDK, VLCF, 4020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 1.47A Idc
- RS Stock No.:
- 614-2790
- Mfr. Part No.:
- VLCF4020T-6R8N1R0
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 614-2790
- Mfr. Part No.:
- VLCF4020T-6R8N1R0
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 1.47A | |
| Package/Case | 4020 | |
| Length | 4.3mm | |
| Depth | 4mm | |
| Height | 2mm | |
| Dimensions | 4.3 x 4 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 131mΩ | |
| Series | VLCF | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 1.47A | ||
Package/Case 4020 | ||
Length 4.3mm | ||
Depth 4mm | ||
Height 2mm | ||
Dimensions 4.3 x 4 x 2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 131mΩ | ||
Series VLCF | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
