TDK, ACM, 2012 SMD Common Mode Line Filter with a Ferrite Core, Wire-Wound 350mA Idc
- RS Stock No.:
- 605-9244
- Mfr. Part No.:
- ACM2012-201-2P
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 605-9244
- Mfr. Part No.:
- ACM2012-201-2P
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum DC Current | 350mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.3mm | |
| Dimensions | 2 x 1.2 x 1.3mm | |
| Maximum DC Resistance | 250mΩ | |
| Series | ACM | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Maximum DC Current 350mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.3mm | ||
Dimensions 2 x 1.2 x 1.3mm | ||
Maximum DC Resistance 250mΩ | ||
Series ACM | ||
Core Material Ferrite | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
