TDK, SLF, 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 604-4602
- Mfr. Part No.:
- SLF6028T-6R8M1R5-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 604-4602
- Mfr. Part No.:
- SLF6028T-6R8M1R5-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 6028 | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6 x 6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 35.4mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 6028 | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 35.4mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
