TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 650mA Idc

Stock information currently inaccessible
RS Stock No.:
604-3946
Mfr. Part No.:
SLF10145T-221MR65-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220 μH

Maximum DC Current

650mA

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

470mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

SLF10145 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK wirewound inductors from the SLF range.

Features and Benefits:


Low profile SMT magnetically shielded power line inductor for EMC reduction;Product lineup allows for various usages

Applications:


Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)