TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc

Stock information currently inaccessible
RS Stock No.:
604-3889
Mfr. Part No.:
SLF10145T-101M1R0-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

100 μH

Maximum DC Current

1A

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

200mΩ

Maximum Operating Temperature

+90°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

SLF10145 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK wirewound inductors from the SLF range.

Features and Benefits:


Low profile SMT magnetically shielded power line inductor for EMC reduction;Product lineup allows for various usages

Applications:


Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy