TDK, 0603 Multilayer Surface Mount Inductor 4.7 μH Multilayer 350 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
604-1502
Mfr. Part No.:
MLZ1608E4R7MT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

350mA

Package/Case

0603

Length

1.6mm

Minimum Operating Temperature

-55°C

Maximum DC Resistance

500mΩ

Maximum Operating Temperature

125°C

Height

0.8mm

Depth

0.8mm

Maximum Self Resonant Frequency

80MHz

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy