TDK, MLK1005, 0402 Shielded Multilayer Surface Mount Inductor 15 nH Multilayer ±5 % 300 mA Idc Q:7
- RS Stock No.:
- 604-1243
- Mfr. Part No.:
- MLK1005S15NJT
- Brand:
- TDK
Image representative of range
Subtotal (1 pack of 10 units)*
£0.11
(exc. VAT)
£0.13
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5,770 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.011 | £0.11 |
*price indicative
- RS Stock No.:
- 604-1243
- Mfr. Part No.:
- MLK1005S15NJT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 500mΩ | |
| Series | MLK1005 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 7 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 500mΩ | ||
Series MLK1005 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Moulded Yes | ||
Minimum Quality Factor 7 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Related links
- TDK 0402 Shielded Multilayer Surface Mount Inductor 4.7 nH Multilayer ±0.3 nH 400 mA Idc Q:7
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 2.7 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 7.5 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 6.8 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 8.2 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- RS PRO 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 300 mA Idc Q:8
